Banner LED IP65 Rated White LED Lamp for use with Industrial Applications, ES14 150 V

Subtotal (1 unit)*

£18.73

(exc. VAT)

£22.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.73

*price indicative

RS Stock No.:
285-883
Mfr. Part No.:
SOP-E12-150A
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Series

SOP

Accessory Type

LED Lamp

Colour

White

For Use With

Industrial Applications

IP Rating

IP65

Bulb Type

LED

Lamp Base

ES14

Voltage Rating

150 V

COO (Country of Origin):
US
The Banner Elevated-Use Stand-Off Pipe is made from anodized black aluminum, designed for industrial applications requiring robust and corrosion-resistant components. It features 1/2 inch NPSM/DN15 threads at both ends, providing secure connections for mounting or support in systems with 1/2 NPT threading. Ideal for use in harsh environments requiring elevated positioning or protection.

Compatible With Most Industrial Environments

Related links