Banner LED IP65 Rated White LED Lamp for use with Industrial Applications, ES14 900 V
- RS Stock No.:
- 285-884
- Mfr. Part No.:
- SOP-E12-900A
- Brand:
- Banner
Subtotal (1 unit)*
£40.43
(exc. VAT)
£48.52
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.43 |
*price indicative
- RS Stock No.:
- 285-884
- Mfr. Part No.:
- SOP-E12-900A
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | SOP | |
| Accessory Type | LED Lamp | |
| Colour | White | |
| For Use With | Industrial Applications | |
| IP Rating | IP65 | |
| Bulb Type | LED | |
| Lamp Base | ES14 | |
| Voltage Rating | 900 V | |
Select all | ||
|---|---|---|
Brand Banner | ||
Series SOP | ||
Accessory Type LED Lamp | ||
Colour White | ||
For Use With Industrial Applications | ||
IP Rating IP65 | ||
Bulb Type LED | ||
Lamp Base ES14 | ||
Voltage Rating 900 V | ||
- COO (Country of Origin):
- CN
The Banner Elevated-Use Stand-Off Pipe is crafted from anodized black aluminum, offering durability and resistance to environmental wear. It features 1/2 inch NPSM/DN15 threads at both ends, ensuring a secure connection for systems requiring elevated positioning. This accessory is ideal for industrial automation applications that demand high strength and reliability in mounting and supporting components.
Compatible With Most Industrial Environments
Related links
- Banner LED IP65 Rated White LED Lamp for use with Industrial Applications, ES14 150 V
- Lovato LED IP65 Rated White Signal Tower, Integral LED
- Werma LED IP65 Rated White Lamp for use with KombiSIGN 72 Series 24 V ac/dc
- Banner Stand Off Pipe for use with Industrial Automation
- Banner Black Aluminium Tube
- Banner Clear Mounting Accessory
- Banner Black Pipe Support
- Banner Silver Pole for use with Industrial Automation
