Banner Black Pipe Support
- RS Stock No.:
- 293-663
- Mfr. Part No.:
- SOP-E12-1500A
- Brand:
- Banner
Subtotal (1 unit)*
£94.65
(exc. VAT)
£113.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £94.65 |
*price indicative
- RS Stock No.:
- 293-663
- Mfr. Part No.:
- SOP-E12-1500A
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | SOP | |
| Accessory Type | Pipe Support | |
| Colour | Black | |
Select all | ||
|---|---|---|
Brand Banner | ||
Series SOP | ||
Accessory Type Pipe Support | ||
Colour Black | ||
- COO (Country of Origin):
- CN
The Banner Bracket integrates seamlessly into both static and dynamic applications, bringing advanced sensing capabilities to your operations. Designed to elevate industrial efficiency, this item boasts an innovative design that allows for precise detection in diverse environments. Whether you are working on automation projects or require reliable safety measures, this solution offers unmatched performance.
Allows for easy integration into existing systems promoting versatility
Delivers consistent performance under varying conditions ensuring reliability
Delivers consistent performance under varying conditions ensuring reliability
Related links
- Banner Black Aluminium Tube
- Banner Black Pole for use with Industrial Automation
- Banner Stand Off Pipe for use with Industrial Automation
- Banner Clear Mounting Accessory
- Banner Silver Pole for use with Industrial Automation
- Banner LED IP65 Rated White LED Lamp for use with Industrial Applications, ES14 150 V
- Banner LED IP65 Rated White LED Lamp for use with Industrial Applications, ES14 900 V
- Banner Cover for use with NPSM/DN15 Pipe
