Carlo Gavazzi Solid State Relay, 96 A Load, DIN Rail Mount, 660 V ac Load, 190 V dc, 275 V ac Control

Stock information currently inaccessible
RS Stock No.:
857-7334
Mfr. Part No.:
RJ3A60A32EP
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Maximum Load Current

96 A

Mounting Type

DIN Rail

Maximum Load Voltage

660 V ac

Minimum Load Voltage

48 V ac

Minimum Control Voltage

24 V ac/dc

Maximum Control Voltage

190 V dc, 275 V ac

Switching Type

Zero Crossing

Control Voltage Range

24 → 190 V dc, 24 → 275 V ac

Minimum Load Current

250 mA

Terminal Type

Screw

Contact Configuration

3P-NO

Output Device

Varistor

Maximum Turn On Time

1 s

Load Voltage Range

48 → 660V ac

Dimensions

45 x 103 x 122mm

Off State Leakage Current

<3 mA

Length

45mm

Operating Temperature Range

-30 → +70°C

Depth

103mm

Height

122mm

COO (Country of Origin):
MT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy