Carlo Gavazzi RGS Series Solid State Relay, 75 A Load, Chassis Mount, 600 V ac/dc Load, 32V ac/dc Control

Subtotal (1 unit)*

£65.89

(exc. VAT)

£79.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship
  • Plus 11 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£65.89

*price indicative

RS Stock No.:
285-8723
Distrelec Article No.:
301-65-406
Mfr. Part No.:
RGS1A60D75KKE
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Maximum Load Current

75A

Product Type

Solid State Relay

Mount Type

Chassis

Maximum Load Voltage

600V ac/dc

Minimum Control Voltage

4V ac/dc

Maximum Control Voltage

32V ac/dc

Series

RGS

Standards/Approvals

No

COO (Country of Origin):
MT
The Solid state relay is a solid state switching device designed to switch heater loads and motor loads frequently. The range offers solutions up to 90 AAC in 17.5 mm width. Output connections are via a screw connection, having a captivated washer allowing for safe looping or via box clamp which can handle cables up to 25 mm2.

Option for DIN mounting

100kA short circuit current rating according to UL508

Integrated voltage transient protection with varistor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy