Phoenix Contact RIF-0-OPT Series Solid State Interface Relay, DIN Rail Mount, 28.8V dc Control
- RS Stock No.:
- 207-3314
- Mfr. Part No.:
- 2905295
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£291.39
(exc. VAT)
£349.67
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £29.139 | £291.39 |
*price indicative
- RS Stock No.:
- 207-3314
- Mfr. Part No.:
- 2905295
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Maximum Load Current | 10mA | |
| Product Type | Solid State Interface Relay | |
| Mount Type | DIN Rail | |
| Maximum Control Voltage | 28.8V dc | |
| Series | RIF-0-OPT | |
| Terminal Type | Push-in | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Width | 6.2mm | |
| Length | 93mm | |
| Output Type | RIF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Maximum Load Current 10mA | ||
Product Type Solid State Interface Relay | ||
Mount Type DIN Rail | ||
Maximum Control Voltage 28.8V dc | ||
Series RIF-0-OPT | ||
Terminal Type Push-in | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Width 6.2mm | ||
Length 93mm | ||
Output Type RIF | ||
- COO (Country of Origin):
- JP
The Phoenix Contact Pre-assembled solid-state relay module with push-in connection, consisting of: relay base with ejector and plug-in miniature solid-state relay.
Input voltage: 24 V DC
Output: 24 - 253 V AC/0.75 A
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact RIF-0-OPT Series Solid State Interface Relay DIN Rail Mount, 28.8V dc Control
- Phoenix Contact RIF-0-OPT-24DC/48DC/100 Series Solid State Interface Relay DIN Rail Mount, 28.8V dc
- Phoenix Contact PLC-OPT Series Solid State Relay DIN Rail Mount 28.8V dc Control
- Panasonic AQG Series Solid State Relay PCB Mount 28.8V dc Control
- Omron G3NE Series Solid State Relay Screw Mount 28.8V dc Control
- Phoenix Contact RIF-0-RSC-12DC/ 1 Series Interface Relay 12V dc Coil, SPST
- Phoenix Contact RIF-0-RSC-24DC/1 Series Interface Relay SPST
- Phoenix Contact RIF-0-RSC-24DC/21 Series Interface Relay 24V dc Coil 9mA
