Dold PK9260 Series Solid State Relay, 25 A Load, DIN Rail Mount, 480 V Load, 32V Control
- RS Stock No.:
- 909-158
- Mfr. Part No.:
- PK9260.91 AC48-480V 25A DC4-32V
- Brand:
- Dold
Subtotal (1 unit)*
£46.92
(exc. VAT)
£56.30
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £46.92 |
*price indicative
- RS Stock No.:
- 909-158
- Mfr. Part No.:
- PK9260.91 AC48-480V 25A DC4-32V
- Brand:
- Dold
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dold | |
| Maximum Load Current | 25A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V | |
| Minimum Load Voltage | 32V | |
| Maximum Control Voltage | 32V | |
| Minimum Control Voltage | 4V | |
| Series | PK9260 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Configuration | 2P | |
| Switching Function | Zero Cross | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 67.5mm | |
| Standards/Approvals | UL | |
| Length | 67.2mm | |
| Height | 120mm | |
| Off State Leakage Current | 1.5mA | |
| Output Type | AC | |
| Select all | ||
|---|---|---|
Brand Dold | ||
Maximum Load Current 25A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V | ||
Minimum Load Voltage 32V | ||
Maximum Control Voltage 32V | ||
Minimum Control Voltage 4V | ||
Series PK9260 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Configuration 2P | ||
Switching Function Zero Cross | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Width 67.5mm | ||
Standards/Approvals UL | ||
Length 67.2mm | ||
Height 120mm | ||
Off State Leakage Current 1.5mA | ||
Output Type AC | ||
- COO (Country of Origin):
- DE
The Dold Solid-state relay offers reliable switching for resistive loads, featuring Compact design and high efficiency for various industrial applications. This device ensures silent and low-maintenance operation, perfect for today's demanding environments.
High switching frequency and extended lifespan
Slim profile of 22.5 mm for space efficiency
Zero-crossing switching for improved load handling
Designed with two anti-parallel thyristors for reliability
Integrated LED status indicator for operational clarity
Related links
- Dold PK9260 Series Solid State Relay DIN Rail Mount 32V Control
- Dold PK9260 Series Solid State Relay DIN Rail Mount 32V Control
- Dold RK 9260 Series Solid State Relay DIN Rail Mount 32V Control
- Dold PI9260 Series Solid State Relay DIN Rail Mount 32V Control
- Dold PI9260 Series Solid State Relay DIN Rail Mount 32V Control
- RS PRO Solid State Relay Surface Mount 32V Control
- Celduc SON Series Solid State Relay Panel Mount 32V Control
- Celduc SON Series Solid State Relay Panel Mount 32V Control
