Dold RK 9260 Series Solid State Relay, 5 A Load, DIN Rail Mount, 480 V Load, 32V Control
- RS Stock No.:
- 909-153
- Mfr. Part No.:
- RK9260.91 AC48-480V AC5A UH=DC4-32V
- Brand:
- Dold
Subtotal (1 unit)*
£46.80
(exc. VAT)
£56.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £46.80 |
*price indicative
- RS Stock No.:
- 909-153
- Mfr. Part No.:
- RK9260.91 AC48-480V AC5A UH=DC4-32V
- Brand:
- Dold
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dold | |
| Maximum Load Current | 5A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V | |
| Minimum Load Voltage | 48V | |
| Maximum Control Voltage | 32V | |
| Minimum Control Voltage | 4V | |
| Series | RK 9260 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Configuration | 2P | |
| Minimum Operating Temperature | -20°C | |
| Switching Function | Zero Cross | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Output Type | AC | |
| Off State Leakage Current | 2mA | |
| Select all | ||
|---|---|---|
Brand Dold | ||
Maximum Load Current 5A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V | ||
Minimum Load Voltage 48V | ||
Maximum Control Voltage 32V | ||
Minimum Control Voltage 4V | ||
Series RK 9260 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Configuration 2P | ||
Minimum Operating Temperature -20°C | ||
Switching Function Zero Cross | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Output Type AC | ||
Off State Leakage Current 2mA | ||
- COO (Country of Origin):
- DE
The Dold Solid-state relay designed for efficient switching. It operates reliably for resistive loads, providing excellent performance in various industrial applications.
High switching frequency enhances operational efficiency
Compact design saves space with only 17.5 mm width
Silent operation minimises noise in sensitive environments
Vibration and shock-resistant, ensuring durability in demanding conditions
Switching at zero crossing optimises energy consumption and protection
Related links
- Dold PI9260 Series Solid State Relay DIN Rail Mount 32V Control
- Dold PK9260 Series Solid State Relay DIN Rail Mount 32V Control
- Dold PK9260 Series Solid State Relay DIN Rail Mount 32V Control
- Dold PK9260 Series Solid State Relay DIN Rail Mount 32V Control
- Dold PI9260 Series Solid State Relay DIN Rail Mount 32V Control
- Dold BF9250 Series Solid State Relay Top Hat Rail Mount 48V Control
- Dold BF9250 Series Solid State Relay Top Hat Rail Mount 48V Control
- Carlo Gavazzi RK Series Solid State Relay Chassis Mount 32V dc Control
