Dold PI9260 Series Solid State Relay, 30 A Load, DIN Rail Mount, 480 V Load, 32V Control

Image representative of range

Subtotal (1 unit)*

£111.13

(exc. VAT)

£133.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£111.13

*price indicative

RS Stock No.:
909-157
Mfr. Part No.:
PI9260.92/000/06 AC48-480V 30/12A UH=DC4-32V
Brand:
Dold
Find similar products by selecting one or more attributes.
Select all

Brand

Dold

Product Type

Solid State Relay

Maximum Load Current

30A

Mount Type

DIN Rail

Maximum Load Voltage

480V

Minimum Load Voltage

48V

Minimum Control Voltage

4V

Maximum Control Voltage

32V

Series

PI9260

Terminal Type

Screw

IP Rating

IP20

Contact Configuration

2P

Minimum Operating Temperature

-40°C

Switching Function

Zero Cross

Maximum Operating Temperature

80°C

Standards/Approvals

UL

Height

120mm

Width

67.5mm

Length

50mm

Output Type

AC

Off State Leakage Current

1.5mA

COO (Country of Origin):
DE
The Dold solid-state relay provides efficient switching of resistive and inductive three-phase AC loads, replacing traditional electromechanical contactors to enhance operational reliability.

High switching frequency ensures extended operational lifespan

Designed for DIN rail mounting with integrated heat sink

Supports zero-cross and instant-on switching modes

Constructed with two anti-parallel thyristors to improve performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy