Lovato Electric HS3D Series Relay, 24 A Load, Screw Mount, 520 V Load, 255V Control
- RS Stock No.:
- 805-556
- Mfr. Part No.:
- HS3D5HV024E230
- Brand:
- Lovato Electric
Subtotal (1 unit)*
£285.78
(exc. VAT)
£342.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £285.78 |
*price indicative
- RS Stock No.:
- 805-556
- Mfr. Part No.:
- HS3D5HV024E230
- Brand:
- Lovato Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Maximum Load Current | 24A | |
| Product Type | Relay | |
| Mount Type | Screw | |
| Maximum Load Voltage | 520V | |
| Minimum Load Voltage | 24V | |
| Maximum Control Voltage | 255V | |
| Minimum Control Voltage | 24V | |
| Series | HS3D | |
| Terminal Type | Screw | |
| Switching Function | Zero Cross | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | IEC EN BS 62314 | |
| Off State Leakage Current | 1mA | |
| Output Type | SCR | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Maximum Load Current 24A | ||
Product Type Relay | ||
Mount Type Screw | ||
Maximum Load Voltage 520V | ||
Minimum Load Voltage 24V | ||
Maximum Control Voltage 255V | ||
Minimum Control Voltage 24V | ||
Series HS3D | ||
Terminal Type Screw | ||
Switching Function Zero Cross | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals IEC EN BS 62314 | ||
Off State Leakage Current 1mA | ||
Output Type SCR | ||
- COO (Country of Origin):
- FR
The Lovato Solid state relay is a high-performance device designed for three-phase control, providing reliable switching for loads up to 24A. It operates efficiently within a wide voltage range of 24 to 255VAC/DC.
Utilises zero crossing switching mode for reduced electrical noise
Features a blocking voltage of 1600V ensuring robust performance
Offers exceptional input-output isolation with a rating of 4000V
Includes a built-in VDR for effective output protection
Related links
- Lovato HS3D Series Relay Screw Mount 255V Control
- Celduc SGT 2G Series Solid State Relay DIN Rail Mount 255V Control
- Celduc SGT 2G Series Solid State Relay Panel Mount 255V Control
- Celduc SMT Series Solid State Relay Panel Mount 255V ac/dc Control
- Celduc SMT Series Solid State Relay Panel Mount 255V ac/dc Control
- Celduc SGT 2G Series Solid State Relay Panel Mount 255V ac/dc Control
- Celduc SGT Series Solid State Relay Chassis Mount Mount 255V ac/dc Control
- Lovato HS1B Series Relay Screw Mount 280V Control
