Lovato Electric HS3D Series Relay, 48 A Load, Screw Mount, 520 V Load, 255V Control

Subtotal (1 unit)*

£568.55

(exc. VAT)

£682.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£568.55

*price indicative

RS Stock No.:
805-505
Mfr. Part No.:
HS3D5HV048E230
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Relay

Maximum Load Current

48A

Mount Type

Screw

Maximum Load Voltage

520V

Minimum Load Voltage

24V

Maximum Control Voltage

255V

Minimum Control Voltage

24V

Series

HS3D

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Switching Function

Zero Cross

Maximum Operating Temperature

90°C

Standards/Approvals

IEC EN BS 62314

Output Type

SCR

Off State Leakage Current

1mA

COO (Country of Origin):
FR
The Lovato Solid state relay offers robust functionality for controlling three-phase systems. It supports a wide input voltage range of 24 to 255 VAC/DC while managing high operational currents efficiently.

Rated for an operational current of 48A at 40°C

Input characteristics include a control voltage span of 24...255 VAC/DC

Operating temperatures range from -40°C to +90°C, ensuring reliability in extreme conditions

SCR output type provides effective zero crossing switching for enhanced performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy