Carlo Gavazzi RS Series Solid State Relay, 80 A Load, Panel Mount, 440 V ac Load, 32V dc Control

Image representative of range

Subtotal (1 unit)*

£101.30

(exc. VAT)

£121.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£101.30

*price indicative

RS Stock No.:
805-438
Mfr. Part No.:
RS1A48D80E
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Maximum Load Current

80A

Product Type

Solid State Relay

Mount Type

Panel

Maximum Load Voltage

440V ac

Minimum Load Voltage

24V ac

Maximum Control Voltage

32V dc

Minimum Control Voltage

3V dc

Series

RS

Terminal Type

Screw

IP Rating

IP20

Contact Configuration

SPST

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Height

58mm

Length

44.8mm

Width

45mm

Standards/Approvals

CE

Output Type

Thyristor

COO (Country of Origin):
CN
The Carlo Gavazzi solid-state relay designed for resistive loads, featuring zero cross switching capabilities to enhance performance and efficiency.

Rated output current of up to 80 AAC supports diverse operational demands

Control voltage range accommodates both 4-32 VDC and 80-250 VAC applications

Integrated overvoltage protection enhances safety and reliability during operation

Compact design with self-lifting terminals ensures easy installation and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy