Carlo Gavazzi RS Series Solid State Relay, 60 A Load, Panel Mount, 528 V ac Load, 250V dc Control
- RS Stock No.:
- 805-435
- Mfr. Part No.:
- RS1A48A60E
- Brand:
- Carlo Gavazzi
Image representative of range
Subtotal (1 unit)*
£69.06
(exc. VAT)
£82.87
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 5 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £69.06 |
*price indicative
- RS Stock No.:
- 805-435
- Mfr. Part No.:
- RS1A48A60E
- Brand:
- Carlo Gavazzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 60A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 528V ac | |
| Minimum Load Voltage | 42V ac | |
| Maximum Control Voltage | 250V dc | |
| Minimum Control Voltage | 80V dc | |
| Series | RS | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 45mm | |
| Standards/Approvals | CE | |
| Height | 58mm | |
| Length | 44.8mm | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Solid State Relay | ||
Maximum Load Current 60A | ||
Mount Type Panel | ||
Maximum Load Voltage 528V ac | ||
Minimum Load Voltage 42V ac | ||
Maximum Control Voltage 250V dc | ||
Minimum Control Voltage 80V dc | ||
Series RS | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Width 45mm | ||
Standards/Approvals CE | ||
Height 58mm | ||
Length 44.8mm | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- CN
The Carlo Gavazzi solid-state relay designed for resistive loads, featuring zero cross switching capabilities to enhance performance and efficiency.
Zero cross switching enhances reliability and reduces electromagnetic interference
Triac output supports up to 528 VAC, ensuring compatibility with varying input loads
Integrated overvoltage protection safeguards the device under extreme conditions
Control voltage range of 3-32 VDC and 80-250 VAC provides flexibility in applications
Related links
- Carlo Gavazzi RS Series Solid State Relay Panel Mount 250V dc Control
- Carlo Gavazzi RS Series Solid State Relay Panel Mount 32V dc Control
- Carlo Gavazzi RS 23 A Series Solid State Relay Panel Mount 230V ac Control
- Carlo Gavazzi RS 40 Series Solid State Relay Panel Mount, 440 V ac Load
- Omron G3PE Series Solid State Relay DIN Rail Mount 24V dc Control
- Omron G3PE Series Solid State Relay DIN Rail Mount 24V dc Control
- Omron G3PJ Series Solid State Relay DIN Rail Mount 24V dc Control
- Omron G3PE Three Phase Series Solid State Relay DIN Rail Mount 24V dc Control
