Carlo Gavazzi RGC Series Solid State Relay, 40 A Load, DIN Rail Mount, 660 V ac Load, 32V dc Control

Subtotal (1 unit)*

£550.06

(exc. VAT)

£660.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£550.06

*price indicative

RS Stock No.:
805-411
Mfr. Part No.:
RGC2P60CM40GEN
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Maximum Load Current

40A

Product Type

Solid State Relay

Mount Type

DIN Rail

Maximum Load Voltage

660V ac

Minimum Load Voltage

42V ac

Maximum Control Voltage

32V dc

Minimum Control Voltage

4V dc

Series

RGC

Terminal Type

Clamp

IP Rating

IP20

Contact Configuration

2P

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

65°C

Standards/Approvals

CE

Width

72mm

Length

110mm

Height

152mm

Output Type

Thyristor

COO (Country of Origin):
MT
The Carlo Gavazzi digital solid-state contactor built for smart industrial automation. This three phase device provides precise proportional power control and real-time monitoring via an Advanced bus interface.

Operates at up to 660 VAC with a maximum current rating of 40 AAC

Supports configurable switching modes for enhanced operational flexibility

Provides real-time monitoring of voltage, current, power, and energy consumption

Features integrated protection against overvoltage for improved durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy