Siemens 6ES Series Industrial Mount Solid State Relays, 2 A Load, Plug-in Mount, 60 V Load, 24V dc Control
- RS Stock No.:
- 772-624
- Mfr. Part No.:
- 6ES7928-3DA20-4AA0
- Brand:
- Siemens
Subtotal (1 pack of 4 units)*
£71.71
(exc. VAT)
£86.05
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £71.71 | £17.928 |
*price indicative
- RS Stock No.:
- 772-624
- Mfr. Part No.:
- 6ES7928-3DA20-4AA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Load Current | 2A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | Plug-in | |
| Maximum Load Voltage | 60V | |
| Maximum Control Voltage | 24V dc | |
| Series | 6ES | |
| IP Rating | IP20 | |
| Standards/Approvals | CE | |
| Height | 10mm | |
| Length | 225mm | |
| Width | 150mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Load Current 2A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type Plug-in | ||
Maximum Load Voltage 60V | ||
Maximum Control Voltage 24V dc | ||
Series 6ES | ||
IP Rating IP20 | ||
Standards/Approvals CE | ||
Height 10mm | ||
Length 225mm | ||
Width 150mm | ||
- COO (Country of Origin):
- CN
The Siemens Solid state relay is designed for controlling loads in automated systems. It operates effectively within a voltage range of 60 V DC, ensuring reliable performance in various industrial applications.
Equipped with a solid-state design for enhanced durability and longevity
Capable of managing a voltage of 60 V DC, suitable for diverse automation needs
Packed in units of four for convenient installation and application
Subject to change without prior notice, ensuring the latest technology
Related links
- Siemens 6ES Series Industrial Mount Solid State Relays Plug-in Mount 24V dc Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V dc Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V dc Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V dc Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V dc Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V dc Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V dc Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V dc Control

