Siemens 6ES Series Industrial Mount Solid State Relays, 1 A Load, Plug-in Mount, 230 V Load, 24V dc Control
- RS Stock No.:
- 772-623
- Mfr. Part No.:
- 6ES7928-3CA20-4AA0
- Brand:
- Siemens
Subtotal (1 pack of 4 units)*
£66.66
(exc. VAT)
£79.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £66.66 | £16.665 |
*price indicative
- RS Stock No.:
- 772-623
- Mfr. Part No.:
- 6ES7928-3CA20-4AA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 1A | |
| Mount Type | Plug-in | |
| Maximum Load Voltage | 230V | |
| Maximum Control Voltage | 24V dc | |
| Series | 6ES | |
| IP Rating | IP20 | |
| Width | 150mm | |
| Length | 225mm | |
| Height | 10mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 1A | ||
Mount Type Plug-in | ||
Maximum Load Voltage 230V | ||
Maximum Control Voltage 24V dc | ||
Series 6ES | ||
IP Rating IP20 | ||
Width 150mm | ||
Length 225mm | ||
Height 10mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Siemens Solid state relay designed for TPRO systems, It facilitates reliable control of 230 V AC operations while ensuring enhanced performance and efficiency across various industrial applications.
Designed specifically for TPRO applications, ensuring compatibility
Operates at 230 V AC, suitable for diverse industrial environments
Available in a packing unit of 4 units for convenience
Offers access to comprehensive online support resources and manuals
Related links
- Siemens 6ES Series Industrial Mount Solid State Relays Plug-in Mount 24V dc Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V dc Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V dc Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V dc Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V dc Control
- Siemens 3RF2 Series Solid State Relay Screw Mount 24V ac/dc Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V dc Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V dc Control

