TE Connectivity 8-161776 Series Relay, 5 A Load, Screw Mount, 28 V Load, 28V Control
- RS Stock No.:
- 680-718
- Mfr. Part No.:
- 8-1617760-0
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£449.18
(exc. VAT)
£539.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £449.18 |
*price indicative
- RS Stock No.:
- 680-718
- Mfr. Part No.:
- 8-1617760-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Load Current | 5A | |
| Product Type | Relay | |
| Mount Type | Screw | |
| Maximum Load Voltage | 28V | |
| Maximum Control Voltage | 28V | |
| Series | 8-161776 | |
| Terminal Type | Screw | |
| Contact Configuration | 4PDT | |
| Minimum Operating Temperature | -70°C | |
| On State Resistance | 400Ω | |
| Maximum Operating Temperature | 125°C | |
| Length | 1.2in | |
| Standards/Approvals | Rohs | |
| Width | 0.8in | |
| Height | 0.64in | |
| Output Type | Current, Voltage | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Load Current 5A | ||
Product Type Relay | ||
Mount Type Screw | ||
Maximum Load Voltage 28V | ||
Maximum Control Voltage 28V | ||
Series 8-161776 | ||
Terminal Type Screw | ||
Contact Configuration 4PDT | ||
Minimum Operating Temperature -70°C | ||
On State Resistance 400Ω | ||
Maximum Operating Temperature 125°C | ||
Length 1.2in | ||
Standards/Approvals Rohs | ||
Width 0.8in | ||
Height 0.64in | ||
Output Type Current, Voltage | ||
- COO (Country of Origin):
- IN
The TE Connectivity General-purpose power relay operates at 28 VDC with a Coil resistance of 400 Ω and includes a Coil suppression diode for back EMF protection. The hermetically sealed enclosure and tin-lead plated solder terminals support both panel and PCB mounting. Designed for extreme environments, it withstands temperatures from -70°C to 125°C, shock up to 200G, and vibration up to 30G across 70 to 3000 Hz.
Polarized and monostable Coil magnetic system
4 Form C 4PDT CO
Compact design
Related links
- TE Connectivity C-A07/B07-SERIES Series Latching Relay PCB Mount, 28 V Load
- Panasonic AQ-J Series Solid State Relay Plug-in Mount 28V Control
- Crydom SSC Series Solid State Relay Panel Mount 28V Control
- Lovato Electric HR Series Solid State Relay DIN Rail Mount, 28 V Load
- United Automation LN3P100 Series Industrial Mount Solid State Relays Chassis Mount 28V
- TE Connectivity 8-139379 Series Relay Board Mount 6V Control
- TE Connectivity 8-139311 Series Relay Board Mount 240V Control
- Weidmüller MOS Series Solid State Relay Chassis Mount 28V ac/dc Control
