TE Connectivity 4-1618 Series Solid State Relay, PCB Mount
- RS Stock No.:
- 509-985
- Distrelec Article No.:
- 303-40-763
- Mfr. Part No.:
- 4-1618400-0
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 509-985
- Distrelec Article No.:
- 303-40-763
- Mfr. Part No.:
- 4-1618400-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Series | 4-1618 | |
| Contact Configuration | SPDT | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Series 4-1618 | ||
Contact Configuration SPDT | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Reliable vacuum relay is designed to meet the demands of various applications. Engineered with utmost precision, this product offers outstanding performance in a compact design, making it suitable for diverse functions in electronic circuits. Featuring a single pole double throw (SPDT) configuration, it allows versatile switching capabilities, providing users with the flexibility required in modern electronic systems. Additionally, it boasts an active rating, assuring users of its readiness for immediate deployment in their projects. With compliance certifications for various regulations, this relay meets contemporary standards while safeguarding against environmental concerns. Whether used in industrial settings or consumer electronics, its robust construction and reliable functionality make this product a top choice for engineers and hobbyists alike.
SPDT configuration enhances switching flexibility
Designed for high reliability in demanding environments
Compact size eases integration into various applications
Active status indicates immediate usability
Compliance with regulatory standards ensures environmental safety
Ideal for both industrial and consumer electronics applications
Related links
- Phoenix Contact OV-24DC/ 60DC/4 Series Solid State Relay 24 V dc Load
- Phoenix Contact OPT-24DC/24DC/2 Series Solid State Relay 24 V Load
- Phoenix Contact OV-24DC/480AC/5 Series Solid State Relay 24 V dc Load
- Panasonic AQG Series Solid State Relay PCB Mount 14.4V Control
- IXYS CPC1966 Series Solid State Relay PCB Mount 5V Control
- Finder 34 Series Solid State Relay PCB Mount 72V Control
- Aratas G3VM Series Solid State Relay PCB Mount 1.8V Control
- Panasonic AQ-H Series Solid State Relay PCB Mount 1.3V Control
