Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-52-V-36-3A-A1-10-R1

Image representative of range

Subtotal (1 unit)*

£92.25

(exc. VAT)

£110.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£92.25

*price indicative

RS Stock No.:
852-291
Mfr. Part No.:
VZWD-B-L-M22C-M-N18-52-V-36-3A-A1-10-R1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

5.2mm

Application

Compressed Air, Inert Gas, Mineral Oil

Series

VZWD

Body Material

High Alloy Stainless Steel

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

140°C

Standards/Approvals

EU RoHS

Servo Assist

Yes

Hazardous Area Certification

No

Maximum Closing Time

25ms

Flow Factor Kv

0.47m³/h

Maximum Opening Time

8ms

COO (Country of Origin):
DE
The Festo solenoid valve is a directly actuated poppet valve designed for efficient electrical actuation in various systems. Its reliable performance underlines its functionality across different operational conditions.

Soft sealing principle ensures minimal leakage

Operates in any mounting position for versatile installation

Suitable for various media including compressed Air and inert gases

Features a maximum viscosity of 25 mm²/s for handling diverse fluids

Robust housing MADE from high-alloy stainless steel for durability

IP65 rated for protection against dust and water ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy