Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-40-V-30-3A-A1-8-R1

Subtotal (1 unit)*

£92.25

(exc. VAT)

£110.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£92.25

*price indicative

RS Stock No.:
852-135
Mfr. Part No.:
VZWD-B-L-M22C-M-N14-40-V-30-3A-A1-8-R1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

4mm

Application

Compressed Air, Inert Gas, Mineral Oil

Series

VZWD

Body Material

High Alloy Stainless Steel

Maximum Operating Pressure

0.8 MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

140°C

Servo Assist

Yes

Standards/Approvals

EU RoHS

Hazardous Area Certification

No

Maximum Closing Time

25ms

Flow Factor Kv

0.36m³/h

Maximum Opening Time

8ms

COO (Country of Origin):
DE
The Festo solenoid valve provides efficient control of compressed Air and NEUTRAL fluids, designed for direct actuation, ensuring reliable operation across various applications with its robust sealing principle.

Directly actuated poppet valve ensures precise control

Electrical actuation type guarantees compatibility with modern systems

Soft sealing principle enhances durability and reduces maintenance needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy