Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-40-V-30-3A-A1-8
- RS Stock No.:
- 852-646
- Mfr. Part No.:
- VZWD-B-L-M22C-M-N18-40-V-30-3A-A1-8
- Brand:
- Festo
Image representative of range
Subtotal (1 unit)*
£54.94
(exc. VAT)
£65.93
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £54.94 |
*price indicative
- RS Stock No.:
- 852-646
- Mfr. Part No.:
- VZWD-B-L-M22C-M-N18-40-V-30-3A-A1-8
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Direct Operated Solenoid Valve | |
| Orifice Diameter | 4mm | |
| Series | VZWD | |
| Body Material | Brass | |
| Application | Compressed Air, Inert Gas, Mineral Oil | |
| Maximum Operating Pressure | 0.8 MPa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 140°C | |
| Servo Assist | Yes | |
| Standards/Approvals | EU RoHS | |
| Hazardous Area Certification | No | |
| Maximum Opening Time | 8ms | |
| Maximum Closing Time | 25ms | |
| Flow Factor Kv | 0.36m³/h | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Direct Operated Solenoid Valve | ||
Orifice Diameter 4mm | ||
Series VZWD | ||
Body Material Brass | ||
Application Compressed Air, Inert Gas, Mineral Oil | ||
Maximum Operating Pressure 0.8 MPa | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 140°C | ||
Servo Assist Yes | ||
Standards/Approvals EU RoHS | ||
Hazardous Area Certification No | ||
Maximum Opening Time 8ms | ||
Maximum Closing Time 25ms | ||
Flow Factor Kv 0.36m³/h | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve is a directly actuated poppet valve designed for precise control of fluid flow. It functions electrically and is suitable for various mounting positions and media.
Soft sealing principle ensures reliable operation
Can be installed inline for efficient space usage
Compatible with compressed air, inert gases, and other NEUTRAL fluids
Related links
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-40-V-30-3A-A1-8-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-40-V-30-2A-A1-8
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-40-V-30-2A-A1-8-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-40-V-36-1-A1-15
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-40-V-36-1-A1-15-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-40-V-30-3A-A1-8
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G14-40-V-30-3A-A1-8
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-40-V-30-3A-A1-8


