Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G14-10-V-36-3A-A1-100

Image representative of range

Subtotal (1 unit)*

£45.61

(exc. VAT)

£54.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£45.61

*price indicative

RS Stock No.:
849-700
Mfr. Part No.:
VZWD-B-L-M22C-M-G14-10-V-36-3A-A1-100
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

1mm

Application

Compressed Air, Inert Gas, Mineral Oil

Body Material

Brass

Series

VZWD

Maximum Operating Pressure

10 MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

140°C

Servo Assist

Yes

Standards/Approvals

EU RoHS

Hazardous Area Certification

No

Maximum Opening Time

8ms

Maximum Closing Time

25ms

Flow Factor Kv

0.04m³/h

COO (Country of Origin):
IT
The Festo solenoid valve operates as a directly actuated poppet valve, designed for efficient electrical control of fluid flow across various media types, including compressed Air and inert gases, in multiple applications.

Soft sealing principle ensures leak-free operation

Inline installation allows for flexible mounting positions

Non-reversible flow direction accommodates specific system requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy