Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-10-V-36-3A-A1-100

Image representative of range

Subtotal (1 unit)*

£47.66

(exc. VAT)

£57.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£47.66

*price indicative

RS Stock No.:
849-663
Mfr. Part No.:
VZWD-B-L-M22C-M-G18-10-V-36-3A-A1-100
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

1mm

Application

Compressed Air, Inert Gas, Mineral Oil

Series

VZWD

Body Material

Brass

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

10 MPa

Maximum Operating Temperature

140°C

Standards/Approvals

EU RoHS

Servo Assist

Yes

Hazardous Area Certification

No

Flow Factor Kv

0.04m³/h

Maximum Opening Time

8ms

Maximum Closing Time

25ms

COO (Country of Origin):
IT
The Festo electrically actuated poppet valve that excels in versatile mounting options and serves various mediums including compressed Air and inert gases, ensuring reliable operation across diverse industrial environments.

Designed as a directly actuated poppet valve for efficient operation

Features a soft sealing principle to enhance leak prevention

Supports inline installation for seamless integration into systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy