EMERSON ? ASCO Solenoid Valve SCG238A048.24/50, 1 port(s) , Normally Closed, 24 V, 3/4in

Subtotal (1 unit)*

£183.90

(exc. VAT)

£220.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£183.90

*price indicative

RS Stock No.:
564-279
Mfr. Part No.:
SCG238A048.24/50
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

24 V

Number of Ports

1

Connection Size

3/4 inin

Connection

3/4 in

Operation

Pilot

Default Valve Position

Normally Closed

Suitable Applications

Water

Type

2/2

Orifice Diameter

19mm

Body Material

Brass

Series

G238

Maximum Working Pressure

10 bar

Operating Temperature Range

-20 To +50 °C

Connection Gender

Female

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco Pilot-operated solenoid valve features a normally closed, two-way design with a 3/4 inch (DN20) connection and a 19.0mm orifice. It is constructed with a durable brass body and an NBR resilient seal, ensuring reliable performance. Operating at 6.0 watts.

Class F coil for enhanced efficiency
IP65-rated for environmental protection

Related links