EMERSON ? ASCO Solenoid Valve SCE238D001MO.24/DC, 1 port(s) , NC, 24 V dc, 1/4in
- RS Stock No.:
- 564-247
- Mfr. Part No.:
- SCE238D001MO.24/DC
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£130.82
(exc. VAT)
£156.98
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £130.82 |
*price indicative
- RS Stock No.:
- 564-247
- Mfr. Part No.:
- SCE238D001MO.24/DC
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 24 V dc | |
| Number of Ports | 1 | |
| Connection Size | 1/4in | |
| Connection | 1/4 | |
| Operation | Manual | |
| Default Valve Position | NC | |
| Suitable Applications | Air, Inert Gas, Water | |
| Type | 2/2 | |
| Orifice Diameter | 12mm | |
| Series | E238 | |
| Body Material | Brass | |
| Maximum Working Pressure | 10 bar | |
| Operating Temperature Range | -10 To 85 °C | |
| Connection Gender | Female | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -10°C | |
| Flow Factor Kv | 2.4m³/h | |
| Maximum Opening Time | 25ms | |
| Maximum Closing Time | 40ms | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 24 V dc | ||
Number of Ports 1 | ||
Connection Size 1/4in | ||
Connection 1/4 | ||
Operation Manual | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Water | ||
Type 2/2 | ||
Orifice Diameter 12mm | ||
Series E238 | ||
Body Material Brass | ||
Maximum Working Pressure 10 bar | ||
Operating Temperature Range -10 To 85 °C | ||
Connection Gender Female | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -10°C | ||
Flow Factor Kv 2.4m³/h | ||
Maximum Opening Time 25ms | ||
Maximum Closing Time 40ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco solenoid valve is a normally closed, two-way design with a nominal diameter of 12 millimeters (DN12) and a G3/8 connection. It features a brass body for durability and an NBR seal for reliable performance in various applications.
Manual operator included
Related links
- EMERSON ? ASCO Solenoid Valve SCE238D001MO.24/50-60 Normally Closed 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D001MO.115/50 NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D001MO.230/50-60 Normally Closed 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D001MO.48/DC NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D009MO.24/DC NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D007MO.24/DC NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D008MO.24/DC NC 1/4in
- EMERSON – ASCO Solenoid Valve SCG202A001V.24/DC NC 1/4in