SMC Solenoid Valve VXZ242FZ3AA, 2 port(s) , NO, 24 V dc, 1/4in

Subtotal (1 unit)*

£75.28

(exc. VAT)

£90.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£75.28

*price indicative

RS Stock No.:
457-142
Mfr. Part No.:
VXZ242FZ3AA
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Supply Voltage

24 V dc

Number of Ports

2

Connection Size

1/4in

Connection

1/4 in Rc

Operation

Solenoid

Default Valve Position

NO

COO (Country of Origin):
JP
The SMC VXZ2 2 is a 2/2 solenoid valve with servo control, designed for water applications. The body material options include C37 (brass) and stainless steel. It is specifically designed for water as the fluid.

IP65 protection
Distributor type NF, NO

Related links