SMC Solenoid Valve VXD232BGA, 2 port(s) , NO, 24 V dc, 1/4in
- RS Stock No.:
- 457-133
- Mfr. Part No.:
- VXD232BGA
- Brand:
- SMC
Subtotal (1 unit)*
£41.84
(exc. VAT)
£50.21
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 4 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.84 |
*price indicative
- RS Stock No.:
- 457-133
- Mfr. Part No.:
- VXD232BGA
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Supply Voltage | 24 V dc | |
| Number of Ports | 2 | |
| Connection Size | 1/4in | |
| Connection | 1/4 in Rc | |
| Operation | Solenoid | |
| Default Valve Position | NO | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Supply Voltage 24 V dc | ||
Number of Ports 2 | ||
Connection Size 1/4in | ||
Connection 1/4 in Rc | ||
Operation Solenoid | ||
Default Valve Position NO | ||
- COO (Country of Origin):
- JP
The SMC innovative product caters to the evolving needs of automation systems, delivering cutting-edge functionality for enhanced process efficiency. By integrating advanced technology and superior craftsmanship, this solution from smc pneumatics ensures reliable performance across a variety of applications. Its compact design allows for seamless installation, making it ideal for both new setups and retrofitting existing systems. The product is engineered to support optimal operation under diverse conditions while maintaining maximum durability. With unparalleled versatility, this solution empowers users to achieve precise control and performance, significantly streamlining operations in demanding environments. It truly represents a commitment to excellence and innovation in the realm of pneumatic systems.
Offers exceptional operational reliability for all industrial applications
Compact construction promotes easy integration into diverse setups
Utilises advanced technology for superior energy efficiency
Designed to withstand challenging environments without compromising performance
Guarantees precise control, enhancing overall automation capabilities
Minimises maintenance requirements through robust engineering
Facilitates faster response times, significantly boosting productivity
Compact construction promotes easy integration into diverse setups
Utilises advanced technology for superior energy efficiency
Designed to withstand challenging environments without compromising performance
Guarantees precise control, enhancing overall automation capabilities
Minimises maintenance requirements through robust engineering
Facilitates faster response times, significantly boosting productivity
Related links
- SMC Solenoid Valve VXZ242FZ3AA NO 1/4in
- SMC Solenoid Valve VXD232CGA NO 1/4in
- SMC Solenoid Valve VXD232CZ1VA NO 1/4in
- Burkert Solenoid Valve 143491 NO 1/4in
- EMERSON – ASCO Solenoid Valve E262K262S1N00-24VCC NO 1/4in
- SMC Solenoid Valve VDW350-5G-4-02F-Q NO/NC 1/4in
- SMC Solenoid Valve VDW350-5G-4-02-Q NO/NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K262S0N00H1 NO 1/4in
