SMC Solenoid Valve VXD232CGA, 2 port(s) , NO, 24 V dc, 1/4in
- RS Stock No.:
- 457-135
- Mfr. Part No.:
- VXD232CGA
- Brand:
- SMC
Subtotal (1 unit)*
£46.41
(exc. VAT)
£55.69
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 3 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £46.41 |
*price indicative
- RS Stock No.:
- 457-135
- Mfr. Part No.:
- VXD232CGA
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Supply Voltage | 24 V dc | |
| Number of Ports | 2 | |
| Connection Size | 1/4in | |
| Connection | 1/4 in Rc | |
| Operation | Solenoid | |
| Default Valve Position | NO | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Supply Voltage 24 V dc | ||
Number of Ports 2 | ||
Connection Size 1/4in | ||
Connection 1/4 in Rc | ||
Operation Solenoid | ||
Default Valve Position NO | ||
- COO (Country of Origin):
- JP
The SMC VXD is a 2/2 solenoid valve, individual unit, with a servo-controlled membrane. The new self-piloting 2-way valve is 7% smaller than previous conventional models, offering compactness and energy efficiency. It is ideal for applications involving air, water, oil, hot water, and oil, from washdown gantries to oil circuits in process industries. The VXD is available in various body materials, including aluminum, resin, brass, and stainless steel. Additionally, it offers optional resistance to low ozone concentration and degreasing.
Elastic damper to reduce valve operating noise
Longer service life due to special design
Improved closing time, especially with viscous media like oil
Longer service life due to special design
Improved closing time, especially with viscous media like oil
Related links
- SMC Solenoid Valve VXZ242FZ3AA NO 1/4in
- SMC Solenoid Valve VXD232BGA NO 1/4in
- SMC Solenoid Valve VXD232CZ1VA NO 1/4in
- Burkert Solenoid Valve 143491 NO 1/4in
- EMERSON – ASCO Solenoid Valve E262K262S1N00-24VCC NO 1/4in
- SMC Solenoid Valve VDW350-5G-4-02F-Q NO/NC 1/4in
- SMC Solenoid Valve VDW350-5G-4-02-Q NO/NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K262S0N00H1 NO 1/4in
