SMC Solenoid Valve VXD242HZ2AA, 2 port(s) , NO, 24 V dc, 1/8in
- RS Stock No.:
- 457-137
- Mfr. Part No.:
- VXD242HZ2AA
- Brand:
- SMC
Subtotal (1 unit)*
£69.58
(exc. VAT)
£83.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £69.58 |
*price indicative
- RS Stock No.:
- 457-137
- Mfr. Part No.:
- VXD242HZ2AA
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Supply Voltage | 24 V dc | |
| Number of Ports | 2 | |
| Connection Size | 1/8in | |
| Connection | 1/8 in Rc | |
| Operation | Solenoid | |
| Default Valve Position | NO | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Supply Voltage 24 V dc | ||
Number of Ports 2 | ||
Connection Size 1/8in | ||
Connection 1/8 in Rc | ||
Operation Solenoid | ||
Default Valve Position NO | ||
- COO (Country of Origin):
- JP
The SMC VXD is a 2/2 solenoid valve, individual unit, with a servo-controlled membrane. The new self-piloting 2-way valve is 7% smaller than previous conventional models, offering compactness and energy efficiency. It is ideal for applications involving air, water, oil, hot water, and oil, from washdown gantries to oil circuits in process industries. The VXD is available in various body materials, including aluminum, resin, brass, and stainless steel. Additionally, it offers optional resistance to low ozone concentration and degreasing.
Elastic damper to reduce valve operating noise
Longer service life due to special design
Improved closing time, especially with viscous media like oil
Longer service life due to special design
Improved closing time, especially with viscous media like oil
Related links
- SMC Solenoid Valve VX243AZ3AAXB NO 1/8in
- SMC Solenoid Valve VX262DGA NO 3/8in
- SMC Solenoid Valve VDW250-5G-2-01F-Q NO/NC 1/8in
- SMC Solenoid Valve VDW250-5G-2-01N-L-Q NO/NC 1/8in
- SMC Solenoid Valve VX210AGA NC 1/8in
- SMC Solenoid Valve VX215HGAXB NC 1/8in
- SMC Solenoid Valve JSX11-SN101F-5DS NC 1/8in
- SMC Solenoid Valve VX212AGA NC 1/8in
