SMC Solenoid Valve JSX11-SN101F-5DS, 2 port(s) , NC, 24 V dc, 1/8in
- RS Stock No.:
- 425-931
- Mfr. Part No.:
- JSX11-SN101F-5DS
- Brand:
- SMC
Subtotal (1 unit)*
£44.21
(exc. VAT)
£53.05
(inc. VAT)
Add 2 units to get free delivery
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.21 |
*price indicative
- RS Stock No.:
- 425-931
- Mfr. Part No.:
- JSX11-SN101F-5DS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Supply Voltage | 24 V dc | |
| Number of Ports | 2 | |
| Connection Size | 1/8in | |
| Connection | G 1/8 | |
| Operation | Solenoid | |
| Default Valve Position | NC | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Supply Voltage 24 V dc | ||
Number of Ports 2 | ||
Connection Size 1/8in | ||
Connection G 1/8 | ||
Operation Solenoid | ||
Default Valve Position NC | ||
- COO (Country of Origin):
- JP
The SMC Direct-operated solenoid valve designed for efficient fluid control. It is compact and reliable, making it suitable for various industrial applications
Compact design for space saving installations
High durability for long-term use
Suitable for a wide range of fluid control applications
High durability for long-term use
Suitable for a wide range of fluid control applications
Related links
- SMC Solenoid Valve JSX11-SF101F-5DS NC 1/8in
- SMC Solenoid Valve JSXZ31-CN03F-5DS NC 3/8in
- SMC Solenoid Valve JSX31-SN503F-5DS NC 3/8in
- SMC Solenoid Valve JSX31-SN403F-5DS NC 3/8in
- SMC Solenoid Valve JSX31-SF403F-5DS NC 3/8in
- SMC Solenoid Valve JSX31-SF502F-5DS NC 1/4in
- SMC Solenoid Valve JSXD31-CN04F-5DS NC 1/2in
- SMC Solenoid Valve JSXD31-CN02F-5DS NC 1/4in
