SMC Solenoid Valve JSX31-SN503F-5DS, 2 port(s) , NC, 24 V dc, 3/8in

Subtotal (1 unit)*

£64.25

(exc. VAT)

£77.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£64.25

*price indicative

RS Stock No.:
425-690
Mfr. Part No.:
JSX31-SN503F-5DS
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Supply Voltage

24 V dc

Number of Ports

2

Connection Size

3/8in

Connection

3/8 in G

Operation

Direct

Default Valve Position

NC

COO (Country of Origin):
JP
The SMC Direct-operated solenoid valve designed for efficient fluid control. It is compact and reliable, making it suitable for various industrial applications

Compact design for space saving installations
High durability for long-term use
Suitable for a wide range of fluid control applications

Related links