SMC Solenoid Valve - VX21/22/23 Series 24V dc

Subtotal (1 unit)*

£35.22

(exc. VAT)

£42.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£35.22

*price indicative

RS Stock No.:
457-130
Mfr. Part No.:
VX230DGA
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Solenoid Valve

Port Size

3/8 in

Series

VX21/22/23

Voltage

24V dc

Seal Material

Fluorelastomer, Ethylene Propylene Diene Monomer, Nitrile Rubber (NBR)

Number of Ports

2

Maximum Operating Pressure

2 Mpa

Body Material

Aluminium, Resin

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

IP65, RoHS, UL94V-0

Hazardous Area Certification

NO

Height

61mm

Length

68mm

Electrical Connection Type

Flat Terminal

The SMC Solenoid Valve is designed to enhance the operational efficiency of pneumatic systems. This innovative component is engineered to provide precise control and outstanding performance, making it an essential asset for various industrial applications. The valve's robust design ensures durability, while its compact size allows for easy integration into existing setups. With a focus on reliability and functionality, this solenoid valve exemplifies advanced engineering, offering seamless operation in demanding environments. Ideal for manufacturers looking to optimise their pneumatic processes, the VX230DGA stands out with its user-friendly features, ensuring that installation and maintenance are straightforward. Recognised for its superior performance characteristics, this valve is the preferred choice among engineers and operators alike.

Designed for high-speed operation to reduce cycle times

Equipped with a compact structure for space-saving applications

Utilises advanced materials for improved durability and longevity

Offers enhanced sealing capabilities to prevent leakage

Compatible with a wide range of pneumatic systems for versatile use

Easy installation and maintenance processes to minimise downtime

Provides reliable performance in demanding operational conditions

Related links