SMC Solenoid Valve - VX21/22/23 Series 24V dc

Subtotal (1 unit)*

£76.58

(exc. VAT)

£91.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£76.58

*price indicative

RS Stock No.:
425-545
Mfr. Part No.:
VX225HGAXB
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Solenoid Valve

Port Size

1/4 in

Seal Material

Fluorelastomer, Ethylene Propylene Diene Monomer, Nitrile Rubber (NBR)

Series

VX21/22/23

Voltage

24V dc

Number of Ports

2

Body Material

Aluminium, Resin

Maximum Operating Pressure

2 Mpa

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Height

61mm

Length

68mm

Hazardous Area Certification

NO

Standards/Approvals

IP65, UL94V-0, RoHS

Electrical Connection Type

Flat Terminal

Number of Positions

2

COO (Country of Origin):
JP
The SMC VX20 is a direct-operated 2/2 solenoid valve designed for air applications. It offers an improved lifespan, reduced hum, and low power consumption.

Improved OFF response

Low noise construction

Related links