SMC Solenoid Valve JSX31-SF502F-5DS, 2 port(s) , NC, 24 V dc, 1/4in

Subtotal (1 unit)*

£67.81

(exc. VAT)

£81.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£67.81

*price indicative

RS Stock No.:
425-940
Mfr. Part No.:
JSX31-SF502F-5DS
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Supply Voltage

24 V dc

Number of Ports

2

Connection Size

1/4in

Connection

G 1/4

Operation

Solenoid

Default Valve Position

NC

COO (Country of Origin):
JP
The SMC Direct-operated solenoid valve designed for efficient fluid control. It is compact and reliable, making it suitable for various industrial applications

Compact design for space saving installations
High durability for long-term use
Suitable for a wide range of fluid control applications

Related links