SMC Solenoid Valve JSX21U-SF402F-5DS, 2 port(s) , NC, 24 V dc, 1/4in
- RS Stock No.:
- 425-936
- Mfr. Part No.:
- JSX21U-SF402F-5DS
- Brand:
- SMC
Subtotal (1 unit)*
£68.44
(exc. VAT)
£82.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.44 |
*price indicative
- RS Stock No.:
- 425-936
- Mfr. Part No.:
- JSX21U-SF402F-5DS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Supply Voltage | 24 V dc | |
| Number of Ports | 2 | |
| Connection Size | 1/4in | |
| Connection | G 1/4 | |
| Operation | Solenoid | |
| Default Valve Position | NC | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Supply Voltage 24 V dc | ||
Number of Ports 2 | ||
Connection Size 1/4in | ||
Connection G 1/4 | ||
Operation Solenoid | ||
Default Valve Position NC | ||
- COO (Country of Origin):
- JP
The SMC Solenoid Valve is designed for reliable fluid control in various applications. It is suitable for air, water, and oil, offering versatility across different media. The valve provides a flow rate up to 12.6 l/min (water), with an orifice diameter range from 2.4 to 7.1 mm, allowing for precise flow regulation.
Coil material is stainless steel
Enclosure and IP67
Enclosure and IP67
Related links
- SMC Solenoid Valve JSX31-SF402F-5DS NC 1/4in
- SMC Solenoid Valve JSX31-SF502F-5DS NC 1/4in
- SMC Solenoid Valve JSXZ31-CN02F-5DS NC 1/4in
- SMC Solenoid Valve JSX21-SF302F-5DS NC 1/4in
- SMC Solenoid Valve JSXD31-CN02F-5DS NC 1/4in
- SMC Solenoid Valve JSX31-SN402F-5DS NC 1/4in
- SMC Solenoid Valve JSXD31-SF02F-5DS NC 1/4in
- SMC Solenoid Valve JSX11-SN101F-5DS NC 1/8in
