SMC Solenoid Valve JSXD31-SF02F-5DS, 2 port(s) , NC, 24 V dc, 1/4in
- RS Stock No.:
- 425-694
- Mfr. Part No.:
- JSXD31-SF02F-5DS
- Brand:
- SMC
Subtotal (1 unit)*
£78.87
(exc. VAT)
£94.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £78.87 |
*price indicative
- RS Stock No.:
- 425-694
- Mfr. Part No.:
- JSXD31-SF02F-5DS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Supply Voltage | 24 V dc | |
| Number of Ports | 2 | |
| Connection Size | 1/4in | |
| Connection | 1/4 in G | |
| Operation | Pilot | |
| Default Valve Position | NC | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Supply Voltage 24 V dc | ||
Number of Ports 2 | ||
Connection Size 1/4in | ||
Connection 1/4 in G | ||
Operation Pilot | ||
Default Valve Position NC | ||
- COO (Country of Origin):
- JP
The SMC Direct operated 2-port solenoid valve designed for efficient fluid control in pneumatic systems. It features a compact design and robust construction, ensuring reliable performance in demanding applications.
Precise control for efficient fluid regulation
Suitable for various industrial environments
Easy integration into existing systems
Suitable for various industrial environments
Easy integration into existing systems
Related links
- SMC Solenoid Valve JSXD31-CN02F-5DS NC 1/4in
- SMC Solenoid Valve JSXD31-CN04F-5DS NC 1/2in
- SMC Solenoid Valve JSX31-SF502F-5DS NC 1/4in
- SMC Solenoid Valve JSX21-SF302F-5DS NC 1/4in
- SMC Solenoid Valve JSXZ31-CN02F-5DS NC 1/4in
- SMC Solenoid Valve JSX31-SN402F-5DS NC 1/4in
- SMC Solenoid Valve JSX31-SF402F-5DS NC 1/4in
- SMC Solenoid Valve JSX21U-SF402F-5DS NC 1/4in
