SMC Solenoid Valve VX215HGAXB, 2 port(s) , NC, 24 V dc, 1/8in

Subtotal (1 unit)*

£58.84

(exc. VAT)

£70.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£58.84

*price indicative

RS Stock No.:
425-813
Mfr. Part No.:
VX215HGAXB
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Supply Voltage

24 V dc

Number of Ports

2

Connection Size

1/8in

Connection

1/8 in Rc

Operation

Direct

Default Valve Position

NC

COO (Country of Origin):
JP
The SMC VX20 is a direct-operated 2/2 solenoid valve designed for air applications. It offers an improved lifespan, reduced hum, and low power consumption.

Improved OFF response
Low noise construction

Related links