SMC Solenoid Valve VX212AGA, 2 port(s) , NC, 24 V dc, 1/8in
- RS Stock No.:
- 457-126
- Mfr. Part No.:
- VX212AGA
- Brand:
- SMC
Subtotal (1 unit)*
£32.17
(exc. VAT)
£38.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.17 |
*price indicative
- RS Stock No.:
- 457-126
- Mfr. Part No.:
- VX212AGA
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Supply Voltage | 24 V dc | |
| Number of Ports | 2 | |
| Connection Size | 1/8in | |
| Connection | 1/8 in Rc | |
| Operation | Solenoid | |
| Default Valve Position | NC | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Supply Voltage 24 V dc | ||
Number of Ports 2 | ||
Connection Size 1/8in | ||
Connection 1/8 in Rc | ||
Operation Solenoid | ||
Default Valve Position NC | ||
- COO (Country of Origin):
- JP
The SMC Solenoid Valve, an impressive innovation , presents a compact and highly efficient solenoid valve solution tailored for varied industrial applications. With an advanced design ensuring both reliability and performance, this model stands out for its seamless integration into automation systems. Engineered to offer exceptional flow rates and minimal energy consumption, it is perfect for those seeking to enhance operational productivity without compromising on quality. Additionally, the VX series is built to withstand demanding environments, ensuring durable performance in even the harshest conditions. This product exemplifies smc pneumatics' commitment to engineering excellence and user satisfaction, making it an essential component for professionals in the pneumatic domain.
Features a compact design for easy installation and space-saving
Delivers high flow rates to improve system efficiency
Designed for optimal energy usage, reducing operational costs
Constructed with high-quality materials for enhanced durability
Offers compatibility with a variety of automation systems
Delivers high flow rates to improve system efficiency
Designed for optimal energy usage, reducing operational costs
Constructed with high-quality materials for enhanced durability
Offers compatibility with a variety of automation systems
Related links
- SMC Solenoid Valve VX215HGAXB NC 1/8in
- SMC Solenoid Valve JSX11-SN101F-5DS NC 1/8in
- SMC Solenoid Valve JSX11-SF101F-5DS NC 1/8in
- SMC Solenoid Valve VX210AZ3AA NC 1/8in
- SMC Solenoid Valve JSX21-SF301F-5WN NC 1/8in
- SMC Solenoid Valve VX213AGAXB NC 1/8in
- SMC Solenoid Valve VX214CGAXB NC 1/8in
- SMC Solenoid Valve VX215AGAXB NC 1/8in
