SMC Solenoid Valve VX210AZ3AA, 2 port(s) , NC, 24 V dc, 1/8in
- RS Stock No.:
- 457-124
- Mfr. Part No.:
- VX210AZ3AA
- Brand:
- SMC
Subtotal (1 unit)*
£23.09
(exc. VAT)
£27.71
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.09 |
*price indicative
- RS Stock No.:
- 457-124
- Mfr. Part No.:
- VX210AZ3AA
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Supply Voltage | 24 V dc | |
| Number of Ports | 2 | |
| Connection Size | 1/8in | |
| Connection | 1/8 in Rc | |
| Operation | Solenoid | |
| Default Valve Position | NC | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Supply Voltage 24 V dc | ||
Number of Ports 2 | ||
Connection Size 1/8in | ||
Connection 1/8 in Rc | ||
Operation Solenoid | ||
Default Valve Position NC | ||
- COO (Country of Origin):
- JP
The SMC pneumatic actuator embodies the perfect blend of precision engineering and reliability, designed to enhance your automation processes. Engineered for efficiency, it delivers outstanding performance in a compact form factor. Its robust design ensures durability, making it an ideal choice for a variety of industrial applications. The actuator features advanced technology that allows for smooth and responsive operation, ensuring that your machinery runs seamlessly. With easy integration into existing systems and user-friendly features, this product simplifies installation and maintenance, allowing you to focus on getting the job done without unnecessary hassle. Whether you're upgrading existing equipment or implementing new setups, this actuator proves to be an invaluable asset, empowering your operations with its superior functionality.
Provides exceptional speed control for enhanced operational efficiency
Boasts a robust construction that can withstand demanding environments
Offers compatibility with various pneumatic systems for increased versatility
Equipped with a user-friendly interface for straightforward operation
Features a lightweight design, facilitating easy handling and installation
Boasts a robust construction that can withstand demanding environments
Offers compatibility with various pneumatic systems for increased versatility
Equipped with a user-friendly interface for straightforward operation
Features a lightweight design, facilitating easy handling and installation
Related links
- SMC Solenoid Valve VX215HGAXB NC 1/8in
- SMC Solenoid Valve VX212AGA NC 1/8in
- SMC Solenoid Valve JSX11-SN101F-5DS NC 1/8in
- SMC Solenoid Valve JSX11-SF101F-5DS NC 1/8in
- SMC Solenoid Valve JSX21-SF301F-5WN NC 1/8in
- EMERSON ? ASCO Solenoid Valve G356A002SBD2 NC 1/8in
- SMC Solenoid Valve VX213AGAXB NC 1/8in
- SMC Solenoid Valve VX214CGAXB NC 1/8in
