SMC Solenoid Valve JSXD41-CN04F-5DS, 2 port(s) , NC, 24 V dc, G1/2

Subtotal (1 unit)*

£66.70

(exc. VAT)

£80.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£66.70

*price indicative

RS Stock No.:
456-981
Mfr. Part No.:
JSXD41-CN04F-5DS
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Supply Voltage

24 V dc

Number of Ports

2

Connection Size

G1/2

Connection

G 1/2

Operation

Solenoid

Default Valve Position

NC

COO (Country of Origin):
JP
The SMC JSXD Pilot Operated 2 Port Solenoid Valve is designed for use with air, water, and oil. It offers a flow rate of up to 2200 l/min (water) and features orifice diameters ranging from 10 to 50 mm. The port size ranges from 1/4 inch to 2 inch, making it compatible with various system sizes. The valve body is made from durable materials such as stainless steel, brass, bronze, and aluminium, while the coil is made of stainless steel, ensuring long-lasting performance in demanding environments.

IP67 protection rated

Related links