SMC Solenoid Valve JSXZ41-CN04F-5DS, 2 port(s) , NC, 24 V dc, G1/2
- RS Stock No.:
- 457-081
- Mfr. Part No.:
- JSXZ41-CN04F-5DS
- Brand:
- SMC
Subtotal (1 unit)*
£85.44
(exc. VAT)
£102.53
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £85.44 |
*price indicative
- RS Stock No.:
- 457-081
- Mfr. Part No.:
- JSXZ41-CN04F-5DS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Supply Voltage | 24 V dc | |
| Number of Ports | 2 | |
| Connection Size | G1/2 | |
| Connection | G 1/2 | |
| Operation | Solenoid | |
| Default Valve Position | NC | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Supply Voltage 24 V dc | ||
Number of Ports 2 | ||
Connection Size G1/2 | ||
Connection G 1/2 | ||
Operation Solenoid | ||
Default Valve Position NC | ||
- COO (Country of Origin):
- JP
The SMC 2/2 solenoid valve is compatible with air, water, and oil, offering a flow rate of up to 460 l/min (water). It has an orifice diameter ranging from 10 to 25 mm and features a connection size from 1/4 inch to 1 inch. The valve body is made from durable materials such as stainless steel, brass, and aluminium, providing flexibility and reliability for various industrial applications.
IP67 protection rated
With servo controlled and zero differential pressure
With servo controlled and zero differential pressure
Related links
- SMC Solenoid Valve JSXD41-CN04F-5DS NC G1/2
- SMC Solenoid Valve JSXZ41-CN04F-JDS NC 1/2in
- SMC Solenoid Valve JSXZ41-SF04F-5DS NC 1/2in
- SMC Solenoid Valve JSXD31-CN04F-5DS NC 1/2in
- SMC Solenoid Valve JSXZ61-CN10F-5DS NC G1
- SMC Solenoid Valve JSXZ31-CN03F-5DS NC 3/8in
- SMC Solenoid Valve JSX11-SF101F-5DS NC 1/8in
- SMC Solenoid Valve JSXD51-CN06F-5DS NC 3/4in
