EMERSON ? ASCO Solenoid Valve SCE238D010.24/DC, 2 port(s) , NC, 24 V, 1/4in

Subtotal (1 unit)*

£178.96

(exc. VAT)

£214.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£178.96

*price indicative

RS Stock No.:
432-398
Mfr. Part No.:
SCE238D010.24/DC
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

24 V

Number of Ports

2

Connection Size

1/4in

Connection

G 1/4

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Water

Type

Solenoid

Orifice Diameter

25mm

Series

238

Body Material

Brass

Maximum Working Pressure

16 bar

Operating Temperature Range

-10 → +60 °C

Servo Assist

No

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Thread Standard or Connection Type

G

Flow Factor Kv

165L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco solenoid valve offers advanced control for various fluids, demonstrating its reliability and versatility in automated systems. Specially designed for 2/2 NC applications, it operates smoothly with a built-in pilot and a robust floating diaphragm, ensuring optimal performance even under challenging conditions. This product caters to a wide range of fluid types, including water and air, making it suitable for diverse industrial environments. Its ability to handle a maximum viscosity of 40 cSt further enhances its usability, while the electrical characteristics meet stringent safety regulations. Designed for seamless integration, this solenoid valve is perfect for applications that require precise control without compromising on durability and safety.

Minimum operating pressure differential enhances system efficiency
Constructed from high-quality materials for long-lasting performance
Compatible with both AC and DC voltage options for flexibility
IP65 protection rating ensures reliability in harsh environments
Allows for easy mounting in any position for installation convenience
Customisable with alternative seal materials for specific applications
Claims compliance with all relevant EU Directives for peace of mind

Related links