EMERSON – ASCO Solenoid Valve SCE238D008.24/DC, 2 Port, NC G1-1/2 in, 24 V, G1-1/2

Subtotal (1 unit)*

£163.41

(exc. VAT)

£196.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£163.41

*price indicative

RS Stock No.:
432-310
Mfr. Part No.:
SCE238D008.24/DC
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Product Type

Solenoid Valve

Supply Voltage

24 V

Number of Ports

2

Inlet Port Size

G1-1/2 in

Outlet Port Size

G1-1/2

Default Valve Position

NC

Inlet Connection Type

Threaded

Inlet Thread Standard

ISO 228/1 and ISO 7/1

Outlet Connection Type

Threaded

Orifice Diameter

15mm

Application

Air, Water, Inert Gas

Inlet Port Gender

Female

Body Material

Brass

Series

238

Minimum Operating Temperature

-10°C

Outlet Thread Standard

ISO 228/1 and ISO 7/1

Maximum Operating Pressure

16 bar

Outlet Port Gender

Female

Maximum Operating Temperature

60°C

Standards/Approvals

EN 175301-803, ISO 4400, EN 60529, DIN 43650, IEC 335

Servo Assist

No

Hazardous Area Certification

ATEX Directive 2014/34/EU

Flow Factor Kv

70L/min

Maximum Closing Time

2000ms

Maximum Opening Time

1500ms

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco solenoid valve from the series 238 represents a pinnacle of engineering excellence, expertly designed for efficient control of fluid systems. The valve operates in a normally closed configuration, ensuring optimal sealing and performance in applications involving water, air, and inert gases. Crafted with a robust brass body and stainless steel internals, durability and reliability are paramount, providing peace of mind in demanding environments. Its compact dimensions make it ideal for a variety of installation scenarios, while the electrical characteristics meet rigorous safety standards, making it suitable for both AC and DC operations.

Minimum operating pressure differential ensures smooth valve operation

Interchangeable magnetic heads simplify maintenance and replacement

Explosion proof options are available for hazardous environments

Available with diverse seal material options for enhanced compatibility

Compact design facilitates installation in limited spaces

IP65 electrical enclosure protection guarantees durability against dust and water ingress

Wide ambient temperature range accommodates various industrial applications

Manufactured to meet IEC 335 electrical safety standards for improved operational reliability

Related links