EMERSON ? ASCO Solenoid Valve SCE238D008.110/DC, 2 port(s) , NC, 110 V, 1/4in
- RS Stock No.:
- 432-105
- Mfr. Part No.:
- SCE238D008.110/DC
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£180.46
(exc. VAT)
£216.55
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £180.46 |
*price indicative
- RS Stock No.:
- 432-105
- Mfr. Part No.:
- SCE238D008.110/DC
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 110 V | |
| Number of Ports | 2 | |
| Connection Size | 1/4in | |
| Connection | G 1/4 | |
| Operation | Pilot | |
| Default Valve Position | NC | |
| Suitable Applications | Air, Inert Gas, Water | |
| Type | Solenoid | |
| Orifice Diameter | 15mm | |
| Series | 238 | |
| Body Material | Brass | |
| Maximum Working Pressure | 16 bar | |
| Operating Temperature Range | -10 → +60 °C | |
| Servo Assist | No | |
| Maximum Operating Temperature | +60°C | |
| Thread Standard or Connection Type | G | |
| Minimum Operating Temperature | -10°C | |
| Flow Factor Kv | 70L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 110 V | ||
Number of Ports 2 | ||
Connection Size 1/4in | ||
Connection G 1/4 | ||
Operation Pilot | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Water | ||
Type Solenoid | ||
Orifice Diameter 15mm | ||
Series 238 | ||
Body Material Brass | ||
Maximum Working Pressure 16 bar | ||
Operating Temperature Range -10 → +60 °C | ||
Servo Assist No | ||
Maximum Operating Temperature +60°C | ||
Thread Standard or Connection Type G | ||
Minimum Operating Temperature -10°C | ||
Flow Factor Kv 70L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco solenoid valve is an exceptional solution for efficient control of water, air, and various inert gases. Designed with precision, its built-in pilot and floating diaphragm enable reliable operation across a broad spectrum of applications. The versatility of this valve allows for seamless integration, making it an ideal choice for fluid control systems where precision and reliability are paramount. Its robust construction meets stringent EU directives, ensuring compliance and durability in diverse operating environments. With a maximum viscosity rating of 40 cSt and a response time optimised for various pipe sizes, this valve caters to a wide range of operational requirements. As a testament to its high performance, this model excels even in demanding conditions, providing users with confidence in their fluid management processes.
Robust design ensures longevity and reliability in various applications
Compatible with multiple fluids while maintaining peak performance
Easy to install in any position without affecting functionality
Offers both normally closed and normally open configurations for flexibility
IP65 rating guarantees protection against dust and water ingress
Interchangeable magnetic heads enhance versatility for different power requirements
Designed to satisfy rigorous safety standards, ensuring peace of mind during operation
Diverse voltage options allow integration into different electrical systems
Compatible with multiple fluids while maintaining peak performance
Easy to install in any position without affecting functionality
Offers both normally closed and normally open configurations for flexibility
IP65 rating guarantees protection against dust and water ingress
Interchangeable magnetic heads enhance versatility for different power requirements
Designed to satisfy rigorous safety standards, ensuring peace of mind during operation
Diverse voltage options allow integration into different electrical systems
Related links
- EMERSON ? ASCO Solenoid Valve SCE238D009.24/DC NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D004MO.24/DC NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D009MO.24/DC NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D003.24/DC NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D007.12/DC NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D005.48/DC NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D009.12/DC NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D006MO.24/DC NC 1/4in