SMC Solenoid Valve JSX21-SF301F-5WN, 2 port(s) , NC, 24 V dc, 1/8in
- RS Stock No.:
- 425-933
- Mfr. Part No.:
- JSX21-SF301F-5WN
- Brand:
- SMC
Subtotal (1 unit)*
£68.01
(exc. VAT)
£81.61
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.01 |
*price indicative
- RS Stock No.:
- 425-933
- Mfr. Part No.:
- JSX21-SF301F-5WN
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Supply Voltage | 24 V dc | |
| Number of Ports | 2 | |
| Connection Size | 1/8in | |
| Connection | G 1/8 | |
| Operation | Solenoid | |
| Default Valve Position | NC | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Supply Voltage 24 V dc | ||
Number of Ports 2 | ||
Connection Size 1/8in | ||
Connection G 1/8 | ||
Operation Solenoid | ||
Default Valve Position NC | ||
- COO (Country of Origin):
- JP
The SMC Direct-operated solenoid valve designed for efficient fluid control. It is compact and reliable, making it suitable for various industrial applications
Compact design for space saving installations
High durability for long-term use
Suitable for a wide range of fluid control applications
High durability for long-term use
Suitable for a wide range of fluid control applications
Related links
- SMC Solenoid Valve JSX21-SF302F-5DS NC 1/4in
- SMC Solenoid Valve VX210AGA NC 1/8in
- SMC Solenoid Valve JSX11-SN101F-5DS NC 1/8in
- Burkert Proportional Solenoid Valve 239073 NC 1/8in
- Burkert Proportional Solenoid Valve 238930 NC 1/8in
- SMC Solenoid Valve VX215HGAXB NC 1/8in
- SMC Solenoid Valve VX212AGA NC 1/8in
- Burkert Solenoid Valve 134240 NC 1/8in
