SMC Solenoid Valve VX223AGAXB, 2 port(s) , NC, 24 V, 1/4in

Subtotal (1 unit)*

£48.31

(exc. VAT)

£57.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£48.31

*price indicative

RS Stock No.:
425-818
Mfr. Part No.:
VX223AGAXB
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Supply Voltage

24 V

Number of Ports

2

Connection Size

1/4in

Connection

1/4 in Rc

Operation

Direct

Default Valve Position

NC

COO (Country of Origin):
JP
The SMC VX2 0 is a direct operated 2/2 solenoid valve designed for air applications. It offers an improved lifespan, reduced hum, and low power consumption for efficient operation.

Improved OFF response
Low noise construction

Related links