SMC Solenoid Valve VXK2330-02F-5DO1, 2 port(s) , NC, 24 V, 1/4in
- RS Stock No.:
- 425-494
- Mfr. Part No.:
- VXK2330-02F-5DO1
- Brand:
- SMC
Subtotal (1 unit)*
£55.93
(exc. VAT)
£67.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £55.93 |
*price indicative
- RS Stock No.:
- 425-494
- Mfr. Part No.:
- VXK2330-02F-5DO1
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Supply Voltage | 24 V | |
| Number of Ports | 2 | |
| Connection Size | 1/4in | |
| Connection | 1/4 in G | |
| Operation | Direct | |
| Default Valve Position | NC | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Supply Voltage 24 V | ||
Number of Ports 2 | ||
Connection Size 1/4in | ||
Connection 1/4 in G | ||
Operation Direct | ||
Default Valve Position NC | ||
- COO (Country of Origin):
- JP
The SMC VXK 2/2 solenoid valve with integrated Y filter is easier to maintain and lasts longer, our R&D engineers took up the challenge and invented the new VXK series and its exclusive built-in filter. Designed to increase valve performance and stop leaks, the VXK series, made entirely of stainless steel and equipped with a 150-micron filter, effectively removes foreign matter from circulating fluids.
Function Normally closed or normally open
Protection IP65 rated
Applications Suitable for air, water, oil, or steam
Pressure Range Up to 3.0 MPa
Protection IP65 rated
Applications Suitable for air, water, oil, or steam
Pressure Range Up to 3.0 MPa
Related links
- SMC Solenoid Valve VXE2220-02F-5DO1 NC 1/4in
- SMC Solenoid Valve VXE2110-02F-5DO1 NC 1/4in
- SMC Solenoid Valve VXE2320-02F-5DO1 NC 1/4in
- SMC Solenoid Valve VXE2120-02F-5DO1 NC 1/4in
- SMC Solenoid Valve VXK2330-03F-5DO1 NC 3/8in
- SMC Solenoid Valve VXE2330-02F-5DO1 NC 1/4in
- SMC Solenoid Valve VXED2130-02F-5DO1 NC 1/4in
- SMC Solenoid Valve VXEZ2230-02F-5DO1 NC 1/4in
