SMC Solenoid Valve VX213DGAXB, 2 port(s) , NC, 24 V, 1/4in
- RS Stock No.:
- 425-807
- Mfr. Part No.:
- VX213DGAXB
- Brand:
- SMC
Subtotal (1 unit)*
£35.93
(exc. VAT)
£43.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.93 |
*price indicative
- RS Stock No.:
- 425-807
- Mfr. Part No.:
- VX213DGAXB
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Supply Voltage | 24 V | |
| Number of Ports | 2 | |
| Connection Size | 1/4in | |
| Connection | 1/4 in Rc | |
| Operation | Direct | |
| Default Valve Position | NC | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Supply Voltage 24 V | ||
Number of Ports 2 | ||
Connection Size 1/4in | ||
Connection 1/4 in Rc | ||
Operation Direct | ||
Default Valve Position NC | ||
- COO (Country of Origin):
- JP
The SMC Solenoid Valve is designed to elevate performance with its blend of reliability and advanced functionality. Engineered with precision, it promises to optimise operations in pneumatic automation, ensuring that users achieve maximum efficiency in their applications. The thoughtful design accommodates various environments, making it suitable for both industrial and commercial settings. Its robust construction guarantees longevity and resistance against wear and tear, while the user-friendly features assure straightforward integration into existing systems. Whether you're enhancing productivity or streamlining processes, this product stands as a testament to engineering excellence.
Offers exceptional durability for long-term use
Enhances system efficiency with its advanced technology
Facilitates easy integration in diverse operational setups
Optimised for performance to meet demanding applications
Designed to withstand harsh environmental conditions
Enhances system efficiency with its advanced technology
Facilitates easy integration in diverse operational setups
Optimised for performance to meet demanding applications
Designed to withstand harsh environmental conditions
Related links
- SMC Solenoid Valve VX223AGAXB NC 1/4in
- SMC Solenoid Valve VX224AGAXB NC 1/4in
- SMC Solenoid Valve VXE2220-02F-5DO1 NC 1/4in
- SMC Solenoid Valve VXE2320-02F-5DO1 NC 1/4in
- SMC Solenoid Valve VXK2330-02F-5DO1 NC 1/4in
- SMC Solenoid Valve VXE2110-02F-5DO1 NC 1/4in
- SMC Solenoid Valve VXE2120-02F-5DO1 NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D009MO.24/DC NC 1/4in
