SMC Solenoid Valve VX214AGAXB, 2 port(s) , NC, 24 V, 1/8in

Subtotal (1 unit)*

£45.36

(exc. VAT)

£54.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£45.36

*price indicative

RS Stock No.:
425-808
Mfr. Part No.:
VX214AGAXB
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Supply Voltage

24 V

Number of Ports

2

Connection Size

1/8in

Connection

1/8 in Rc

Operation

Direct

Default Valve Position

NC

COO (Country of Origin):
JP
The SMC VX2 0 is a direct operated 2/2 solenoid valve designed for air applications. It offers an improved lifespan, reduced hum, and low power consumption for efficient operation.

Improved OFF response
Low noise construction

Related links