SMC Solenoid Valve VXED2130-04F-5DO1, 2 port(s) , NC, 24 V, 1/8in

Subtotal (1 unit)*

£52.07

(exc. VAT)

£62.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£52.07

*price indicative

RS Stock No.:
425-486
Mfr. Part No.:
VXED2130-04F-5DO1
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Supply Voltage

24 V

Number of Ports

2

Connection Size

1/8in

Connection

1/8 in G

Operation

Pilot

Default Valve Position

NC

COO (Country of Origin):
JP
The SMC VXED is an energy-saving model of a 2/2 self-piloted solenoid valve. It reduces power consumption to one-third of the original, features an autopilot function, and minimizes coil heat. The valve is designed with environmental respect in mind and offers interchangeability.

Replaceable coil
Single versions
For All Fluids water, air and oil
Applicable voltages 24 and 12 V DC

Related links